50 Position Two Piece Backshell Connector 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF02D050B22

DigiKey Part Number
670-DF02D050B22-ND
Manufacturer
Manufacturer Product Number
DF02D050B22
Description
Connector Kits
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
50 Position Two Piece Backshell Connector 180° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
50
Compatible Shell Size
-
Compatible D-Sub Size
-
Cable Type
Flat
Cable Exit
180°
Shielding
Shielded
Primary Material
Plastic
Material
Acrylonitrile Butadiene Styrene (ABS)
Plating
-
Hardware
Cable Clamp
Features
Spring Lock
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.85.90000kr.85.90
10kr.73.00000kr.730.00
25kr.68.42560kr.1,710.64
50kr.65.15780kr.3,257.89
100kr.62.04890kr.6,204.89
250kr.58.16628kr.14,541.57
500kr.55.39278kr.27,696.39
1.000kr.52.75211kr.52,752.11
Manufacturers Standard Package
Unit Price without VAT:kr.85.90000
Unit Price with VAT:kr.107.37500