DEU-9P-F0R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1.637
Unit Price: kr.15.37000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.69.93787

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.30.92611

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.306.91680

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.262.97400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.180.77040

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.73.04827
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.324.51200

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.662.24640
Plug for Male Contacts Housing D-Sub Connector 9 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEU-9P-F0R

DigiKey Part Number
DEU-9P-F0R-ND
Manufacturer
Manufacturer Product Number
DEU-9P-F0R
Description
CONN D-SUB HOUSING PLUG 9POS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 9 Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub
Connector Type
Plug for Male Contacts
Number of Positions
9
Number of Rows
2
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Mounting Type
Panel Mount
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-
Mating Cycles
-
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Color
Black
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
960kr.25.88075kr.24,845.52
Unit Price without VAT:kr.25.88075
Unit Price with VAT:kr.32.35094