Receptacle for Female Contacts Housing D-Sub Connector 50 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDU-50SF-F0

DigiKey Part Number
DDU-50SF-F0-ND
Manufacturer
Manufacturer Product Number
DDU-50SF-F0
Description
CONN D-SUB HOUSING RCPT 50POS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 50 Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub
Connector Type
Receptacle for Female Contacts
Number of Positions
50
Number of Rows
3
Shell Size, Connector Layout
5 (DD, D)
Contact Type
Signal
Mounting Type
Panel Mount
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Shell Material, Finish
Steel, Nickel Plated
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-65°C ~ 125°C
Mating Cycles
-
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Color
Black
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.46.10000kr.46.10
10kr.39.17200kr.391.72
25kr.36.71800kr.917.95
50kr.34.96380kr.1,748.19
100kr.33.29390kr.3,329.39
250kr.31.20992kr.7,802.48
540kr.29.56037kr.15,962.60
1.080kr.28.15083kr.30,402.90
Manufacturers Standard Package
Unit Price without VAT:kr.46.10000
Unit Price with VAT:kr.57.62500