40 Position Multi-Purpose Plug Connector Solder Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Multi-Purpose Plug Connector Solder Free Hanging (In-Line)
DD2P040MA1
DD2P040MA1

DD2P040MA1

DigiKey Part Number
670-1024-ND
Manufacturer
Manufacturer Product Number
DD2P040MA1
Description
CONN MULTI-PURP PLUG 40P SLD STR
Customer Reference
Detailed Description
40 Position Multi-Purpose Plug Connector Solder Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
DD2P040MA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tray
Part Status
Not For New Designs
Connector Style
Plug
Connector Type
Multi-Purpose
Number of Positions
40
Mounting Type
Free Hanging (In-Line)
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
3.94µin (0.10µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.107
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.71.12000kr.71.12
10kr.60.44800kr.604.48
25kr.56.66360kr.1,416.59
50kr.53.95920kr.2,697.96
100kr.51.38340kr.5,138.34
400kr.46.59805kr.18,639.22
800kr.44.37633kr.35,501.06
1.200kr.43.12660kr.51,751.92
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.71.12000
Unit Price with VAT:kr.88.90000