40 Position Multi-Purpose Plug Connector Solder Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD2B040HA2R500

DigiKey Part Number
670-1023-2-ND - Tape & Reel (TR)
670-1023-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DD2B040HA2R500
Description
CONN MULTI-PURP PLUG 40P R/A SMD
Customer Reference
Detailed Description
40 Position Multi-Purpose Plug Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
DD2B040HA2R500 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Not For New Designs
Connector Style
Plug
Connector Type
Multi-Purpose
Number of Positions
40
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 823
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.42.89000kr.42.89
10kr.36.45200kr.364.52
25kr.34.16920kr.854.23
50kr.32.53700kr.1,626.85
100kr.30.98300kr.3,098.30
250kr.29.64512kr.7,411.28
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.27.65838kr.13,829.19
1.000kr.26.33921kr.26,339.21
1.500kr.25.59731kr.38,395.97
2.500kr.24.69246kr.61,731.15
Manufacturers Standard Package
Unit Price without VAT:kr.42.89000
Unit Price with VAT:kr.53.61250