
M58-2801042R | |
|---|---|
DigiKey Part Number | 952-M58-2801042RTR-ND - Tape & Reel (TR) 952-M58-2801042RCT-ND - Cut Tape (CT) 952-M58-2801042RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M58-2801042R |
Description | CONN FMALE 0.8MM SMD VERT 100POS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | M58-2801042R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.146" (3.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.42000 | kr.28.42 |
| 10 | kr.24.14500 | kr.241.45 |
| 25 | kr.22.62840 | kr.565.71 |
| 50 | kr.21.54820 | kr.1,077.41 |
| 100 | kr.20.51880 | kr.2,051.88 |
| 250 | kr.19.23420 | kr.4,808.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.17.71915 | kr.14,175.32 |
| 1.600 | kr.16.87409 | kr.26,998.54 |
| 2.400 | kr.16.39878 | kr.39,357.07 |
| 4.000 | kr.15.81904 | kr.63,276.16 |
| Unit Price without VAT: | kr.28.42000 |
|---|---|
| Unit Price with VAT: | kr.35.52500 |


