CV10-RP-M-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CV10-RP-M-0

DigiKey Part Number
670-1806-ND
Manufacturer
Manufacturer Product Number
CV10-RP-M-0
Description
CONN COAX RCPT STR 50 OHM SMD
Customer Reference
Detailed Description
Coaxial Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
3 GHz
Number of Ports
1
Features
-
Housing Color
-
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Phosphor Bronze
Body Finish
Tin
Center Contact Plating
Gold
Dielectric Material
Polyphenylene Sulfide (PPS), Glass Filled
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.