
C8108-CT150-19C-HB01S | |
|---|---|
DigiKey Part Number | 670-C8108-CT150-19C-HB01S-ND |
Manufacturer | |
Manufacturer Product Number | C8108-CT150-19C-HB01S |
Description | CRIMP TOOL FOR HB01P06K4P1, HB01 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 19-24 AWG | |
Ratcheting | No Ratchet | |
Wire Entry Location | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8,010.05000 | kr.8,010.05 |
| Unit Price without VAT: | kr.8,010.05000 |
|---|---|
| Unit Price with VAT: | kr.10,012.56250 |

