AX01R100VANBR200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AX01R100VANBR200

DigiKey Part Number
670-AX01R100VANBR200TR-ND - Tape & Reel (TR)
670-AX01R100VANBR200CT-ND - Cut Tape (CT)
670-AX01R100VANBR200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AX01R100VANBR200
Description
RIGID SIDE B2B CONNECTOR, 100 PO
Customer Reference
Detailed Description
100 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
AX01R100VANBR200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
100
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
-
Height Above Board
0.655" (16.64mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.47.68000kr.47.68
10kr.40.49300kr.404.93
25kr.37.95200kr.948.80
Unit Price without VAT:kr.47.68000
Unit Price with VAT:kr.59.60000