AX01R080VABBR600 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Harwin Inc.
In Stock: 981
Unit Price: kr.23.08000
Datasheet
80 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AX01R080VABBR600

DigiKey Part Number
670-AX01R080VABBR600TR-ND - Tape & Reel (TR)
670-AX01R080VABBR600CT-ND - Cut Tape (CT)
670-AX01R080VABBR600DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AX01R080VABBR600
Description
RIGID SIDE B2B CONNECTOR, 80 POS
Customer Reference
Detailed Description
80 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
AX01R080VABBR600 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
80
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
-
Height Above Board
0.260" (6.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes