
AN01DL25M00R3200 | |
|---|---|
DigiKey Part Number | 670-AN01DL25M00R3200TR-ND - Tape & Reel (TR) 670-AN01DL25M00R3200CT-ND - Cut Tape (CT) 670-AN01DL25M00R3200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AN01DL25M00R3200 |
Description | METAL SMD ANT 2.4/5GHZ AUTOMOTIV |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi Stamped Metal Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.45GHz, 5.5GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz | |
Antenna Type | Stamped Metal | |
Number of Bands | 2 | |
VSWR | 2, 2.5 | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.079" (2.00mm) | |
Applications | Bluetooth, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.93000 | kr.12.93 |
| 10 | kr.9.51600 | kr.95.16 |
| 25 | kr.8.66560 | kr.216.64 |
| 100 | kr.7.73100 | kr.773.10 |
| 250 | kr.7.28568 | kr.1,821.42 |
| 500 | kr.7.01724 | kr.3,508.62 |
| 1.000 | kr.6.95739 | kr.6,957.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | kr.6.50987 | kr.20,831.58 |
| 6.400 | kr.6.37877 | kr.40,824.13 |
| 9.600 | kr.6.31311 | kr.60,605.86 |
| Unit Price without VAT: | kr.12.93000 |
|---|---|
| Unit Price with VAT: | kr.16.16250 |

