
AN012400M00R3200 | |
|---|---|
DigiKey Part Number | 670-AN012400M00R3200TR-ND - Tape & Reel (TR) 670-AN012400M00R3200CT-ND - Cut Tape (CT) 670-AN012400M00R3200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AN012400M00R3200 |
Description | METAL SMD ANT 2.4GHZ AUTOMOTIVE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi Stamped Metal Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Stamped Metal | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.075" (1.90mm) | |
Applications | Bluetooth, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.30000 | kr.12.30 |
| 10 | kr.9.05400 | kr.90.54 |
| 25 | kr.8.23960 | kr.205.99 |
| 100 | kr.7.34430 | kr.734.43 |
| 250 | kr.6.91796 | kr.1,729.49 |
| 500 | kr.6.66080 | kr.3,330.40 |
| 1.000 | kr.6.59119 | kr.6,591.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | kr.6.17496 | kr.19,759.87 |
| 6.400 | kr.6.04938 | kr.38,716.03 |
| 9.600 | kr.5.98648 | kr.57,470.21 |
| Unit Price without VAT: | kr.12.30000 |
|---|---|
| Unit Price with VAT: | kr.15.37500 |

