



AC01S100WA1R500 | |
|---|---|
DigiKey Part Number | 670-3127-2-ND - Tape & Reel (TR) 670-3127-1-ND - Cut Tape (CT) 670-3127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC01S100WA1R500 |
Description | CONN RCPT 100POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 2.5mm | |
Height Above Board | 0.089" (2.26mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.34000 | kr.57.34 |
| 10 | kr.48.73600 | kr.487.36 |
| 25 | kr.45.68080 | kr.1,142.02 |
| 50 | kr.43.50080 | kr.2,175.04 |
| 100 | kr.41.42400 | kr.4,142.40 |
| 250 | kr.40.74600 | kr.10,186.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.36.97932 | kr.18,489.66 |
| 1.000 | kr.35.21606 | kr.35,216.06 |
| 1.500 | kr.34.22430 | kr.51,336.45 |
| Unit Price without VAT: | kr.57.34000 |
|---|---|
| Unit Price with VAT: | kr.71.67500 |


