
075-50157 | |
|---|---|
DigiKey Part Number | 075-50157-ND |
Manufacturer | |
Manufacturer Product Number | 075-50157 |
Description | CONN GASKET SZ 18 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Gasket 18 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Gasket | |
For Use With/Related Products | JL05 Series Front Mount Connectors | |
Shell Size - Insert | 18 | |
Material | - | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | kr.18.98500 | kr.2,657.90 |
| Unit Price without VAT: | kr.18.98500 |
|---|---|
| Unit Price with VAT: | kr.23.73125 |

