
WJ-DM 16/2X4.5 | |
|---|---|
DigiKey Part Number | 2291-WJ-DM16/2X4.5-ND |
Manufacturer | |
Manufacturer Product Number | WJ-DM 16/2X4.5 |
Description | MULTI HOLE SEALING INSERT M16 - |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Grommet |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | - | |
Features | 2 Cable Openings | |
Material | Thermoplastic Elastomer (TPE) | |
Color | - | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.64000 | kr.4.64 |
| 5 | kr.3.85800 | kr.19.29 |
| 10 | kr.3.58600 | kr.35.86 |
| 25 | kr.3.27400 | kr.81.85 |
| 50 | kr.3.07020 | kr.153.51 |
| 100 | kr.2.88700 | kr.288.70 |
| 250 | kr.2.67548 | kr.668.87 |
| 500 | kr.2.53486 | kr.1,267.43 |
| 1.000 | kr.2.40908 | kr.2,409.08 |
| Unit Price without VAT: | kr.4.64000 |
|---|---|
| Unit Price with VAT: | kr.5.80000 |


