
19.529 | |
|---|---|
DigiKey Part Number | 2291-19.529-ND |
Manufacturer | |
Manufacturer Product Number | 19.529 |
Description | KLEMMBACKEN CABLE GLAND BRASS PG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG29 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.748" (19.00mm) | |
Outside Cable Diameter (Max) | 1.063" (27.00mm) | |
Thread Size | PG29 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | -30°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.200.70000 | kr.200.70 |
| 10 | kr.170.55400 | kr.1,705.54 |
| 25 | kr.159.87720 | kr.3,996.93 |
| 50 | kr.152.24960 | kr.7,612.48 |
| 100 | kr.144.98880 | kr.14,498.88 |
| 250 | kr.135.92192 | kr.33,980.48 |
| Unit Price without VAT: | kr.200.70000 |
|---|---|
| Unit Price with VAT: | kr.250.87500 |

