Cable Gland Polyamide (PA6), Nylon 6 M32 Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K341-1032-00

DigiKey Part Number
2291-K341-1032-00-ND
Manufacturer
Manufacturer Product Number
K341-1032-00
Description
CABLE GLAND 15-21MM M32 POLYAMID
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA6), Nylon 6 M32 Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M32
Manufacturer
Jacob GmbH
Material
Polyamide (PA6), Nylon 6
Series
Includes
Sealing Ring
Packaging
Bag
Color
Gray
Part Status
Active
Ingress Protection
IP68 - Dust Tight, Waterproof
Type
Cable Gland
Operating Temperature
-20°C ~ 100°C
Outside Cable Diameter (Min)
0.591" (15.00mm)
Base Product Number
Outside Cable Diameter (Max)
0.827" (21.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.29.80000kr.29.80
10kr.25.30900kr.253.09
25kr.23.71920kr.592.98
50kr.22.58680kr.1,129.34
100kr.21.50850kr.2,150.85
250kr.20.16172kr.5,040.43
500kr.19.19954kr.9,599.77
1.000kr.18.28386kr.18,283.86
2.500kr.17.14027kr.42,850.68
Manufacturers Standard Package
Unit Price without VAT:kr.29.80000
Unit Price with VAT:kr.37.25000