
K341-1020-02 | |
|---|---|
DigiKey Part Number | 2291-K341-1020-02-ND |
Manufacturer | |
Manufacturer Product Number | K341-1020-02 |
Description | PERFECT FIX CABLE GLAND M20 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M20 Black |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.512" (13.00mm) |
Manufacturer Jacob GmbH | Thread Size M20 |
Series | Material Polyamide (PA6), Nylon 6 |
Packaging Bag | Color Black |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Type Cable Gland | Operating Temperature -20°C ~ 100°C |
Outside Cable Diameter (Min) 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.26000 | kr.18.26 |
| 10 | kr.15.49500 | kr.154.95 |
| 25 | kr.14.52360 | kr.363.09 |
| 50 | kr.13.82880 | kr.691.44 |
| 100 | kr.13.16880 | kr.1,316.88 |
| 300 | kr.12.18590 | kr.3,655.77 |
| 500 | kr.11.75448 | kr.5,877.24 |
| 1.000 | kr.11.19365 | kr.11,193.65 |
| 2.500 | kr.10.49334 | kr.26,233.35 |
| Unit Price without VAT: | kr.18.26000 |
|---|---|
| Unit Price with VAT: | kr.22.82500 |



