
K162-1032-00-67 | |
|---|---|
DigiKey Part Number | 2291-K162-1032-00-67-ND |
Manufacturer | |
Manufacturer Product Number | K162-1032-00-67 |
Description | WADI RAIL CABLE GLAND WITH MULTI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Grip, Multi-Hole Brass, Nickel Plated M32x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Grip, Multi-Hole | |
Outside Cable Diameter (Min) | 0.197" (5.00mm) | |
Outside Cable Diameter (Max) | 0.276" (7.00mm) | |
Thread Size | M32x1.5 | |
Thread Length | 0.354" (9.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68/IP69 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -60°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.58.02240 | kr.1,450.56 |
| Unit Price without VAT: | kr.58.02240 |
|---|---|
| Unit Price with VAT: | kr.72.52800 |

