
50.663M/EMV/L | |
---|---|
DigiKey Part Number | 2291-50.663M/EMV/L-ND |
Manufacturer | |
Manufacturer Product Number | 50.663M/EMV/L |
Description | CABLE GLAND 32-42MM M63 BRASS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M63x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 1.260" (32.00mm) | |
Outside Cable Diameter (Max) | 1.654" (42.00mm) | |
Thread Size | M63x1.5 | |
Thread Length | 0.551" (14.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | O-Ring, Seal | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.349.44000 | kr.349.44 |
10 | kr.297.03000 | kr.2,970.30 |
25 | kr.278.44080 | kr.6,961.02 |
50 | kr.265.16220 | kr.13,258.11 |
100 | kr.252.51900 | kr.25,251.90 |
250 | kr.240.35532 | kr.60,088.83 |
Unit Price without VAT: | kr.349.44000 |
---|---|
Unit Price with VAT: | kr.436.80000 |