
50.663 PA/SWL | |
|---|---|
DigiKey Part Number | 2291-50.663PA/SWL-ND |
Manufacturer | |
Manufacturer Product Number | 50.663 PA/SWL |
Description | CABLE GLAND 32-42MM M63 POLYAMID |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M63x1.5 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 1.260" (32.00mm) | |
Outside Cable Diameter (Max) | 1.654" (42.00mm) | |
Thread Size | M63x1.5 | |
Thread Length | 0.709" (18.01mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Sealing Ring | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.131.00000 | kr.131.00 |
| 10 | kr.111.34600 | kr.1,113.46 |
| 25 | kr.104.37400 | kr.2,609.35 |
| 50 | kr.99.39320 | kr.4,969.66 |
| 100 | kr.94.65180 | kr.9,465.18 |
| 250 | kr.88.73112 | kr.22,182.78 |
| 500 | kr.84.50132 | kr.42,250.66 |
| Unit Price without VAT: | kr.131.00000 |
|---|---|
| Unit Price with VAT: | kr.163.75000 |


