
50.663 M | |
---|---|
DigiKey Part Number | 2291-50.663M-ND |
Manufacturer | |
Manufacturer Product Number | 50.663 M |
Description | CABLE GLAND 32-42MM M63 BRASS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M63x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 1.260" (32.00mm) | |
Outside Cable Diameter (Max) | 1.654" (42.00mm) | |
Thread Size | M63x1.5 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | O-Ring, Seal | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.280.32000 | kr.280.32 |
10 | kr.238.23400 | kr.2,382.34 |
25 | kr.223.32160 | kr.5,583.04 |
50 | kr.212.66940 | kr.10,633.47 |
100 | kr.202.52860 | kr.20,252.86 |
250 | kr.189.86776 | kr.47,466.94 |
Unit Price without VAT: | kr.280.32000 |
---|---|
Unit Price with VAT: | kr.350.40000 |