Cable Gland Brass, Nickel Plated M40x1.5 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50.640M/EMV/L

DigiKey Part Number
2291-50.640M/EMV/L-ND
Manufacturer
Manufacturer Product Number
50.640M/EMV/L
Description
CABLE GLAND 19-27MM M40 BRASS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated M40x1.5 Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M40x1.5
Manufacturer
Jacob GmbH
Thread Length
0.512" (13.00mm)
Series
Material
Brass, Nickel Plated
Packaging
Bag
Includes
O-Ring, Seal
Part Status
Active
Color
Silver
Type
Cable Gland
Ingress Protection
IP68 - Dust Tight, Waterproof
Outside Cable Diameter (Min)
0.748" (19.00mm)
Operating Temperature
-40°C ~ 100°C
Outside Cable Diameter (Max)
1.063" (27.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.144.43000kr.144.43
10kr.122.76100kr.1,227.61
30kr.113.60433kr.3,408.13
50kr.109.58300kr.5,479.15
100kr.104.35640kr.10,435.64
250kr.97.82924kr.24,457.31
500kr.93.16604kr.46,583.02
Manufacturers Standard Package
Unit Price without VAT:kr.144.43000
Unit Price with VAT:kr.180.53750