Cable Gland Polyamide (PA6), Nylon 6 M40x1.5 Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50.640 PA7035

DigiKey Part Number
2291-50.640PA7035-ND
Manufacturer
Manufacturer Product Number
50.640 PA7035
Description
CABLE GLAND 19-28MM M40 POLYAMID
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA6), Nylon 6 M40x1.5 Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M40x1.5
Manufacturer
Jacob GmbH
Thread Length
0.394" (10.00mm)
Series
Material
Polyamide (PA6), Nylon 6
Packaging
Bag
Includes
Sealing Ring
Part Status
Active
Color
Gray
Type
Cable Gland
Ingress Protection
IP68 - Dust Tight, Waterproof
Outside Cable Diameter (Min)
0.748" (19.00mm)
Operating Temperature
-40°C ~ 100°C
Outside Cable Diameter (Max)
1.102" (28.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.45.97000kr.45.97
10kr.39.03500kr.390.35
30kr.36.12333kr.1,083.70
50kr.34.84340kr.1,742.17
100kr.33.17980kr.3,317.98
250kr.31.10276kr.7,775.69
500kr.29.61922kr.14,809.61
1.000kr.28.20666kr.28,206.66
Manufacturers Standard Package
Unit Price without VAT:kr.45.97000
Unit Price with VAT:kr.57.46250