
50.640 PA/SW | |
|---|---|
DigiKey Part Number | 2291-50.640PA/SW-ND |
Manufacturer | |
Manufacturer Product Number | 50.640 PA/SW |
Description | CABLE GLAND 19-28MM M40 POLYAMID |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M40x1.5 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.748" (19.00mm) | |
Outside Cable Diameter (Max) | 1.102" (28.00mm) | |
Thread Size | M40x1.5 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Sealing Ring | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.82000 | kr.34.82 |
| 10 | kr.29.58100 | kr.295.81 |
| 30 | kr.27.37267 | kr.821.18 |
| 50 | kr.26.40260 | kr.1,320.13 |
| 100 | kr.25.14240 | kr.2,514.24 |
| 250 | kr.24.61132 | kr.6,152.83 |
| Unit Price without VAT: | kr.34.82000 |
|---|---|
| Unit Price with VAT: | kr.43.52500 |


