
50.625 PA/SWL | |
|---|---|
DigiKey Part Number | 2291-50.625PA/SWL-ND |
Manufacturer | |
Manufacturer Product Number | 50.625 PA/SWL |
Description | CABLE GLAND 11-16.99MM M25 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M25x1.5 Black |
Datasheet | Datasheet |
Category | Thread Size M25x1.5 |
Manufacturer Jacob GmbH | Thread Length 0.591" (15.00mm) |
Series | Material Polyamide (PA6), Nylon 6 |
Packaging Bag | Includes Sealing Ring |
Part Status Active | Color Black |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.433" (11.00mm) | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Max) 0.669" (16.99mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.49000 | kr.12.49 |
| 10 | kr.10.61300 | kr.106.13 |
| 25 | kr.9.94880 | kr.248.72 |
| 50 | kr.9.47320 | kr.473.66 |
| 100 | kr.9.02120 | kr.902.12 |
| 250 | kr.8.45580 | kr.2,113.95 |
| 500 | kr.8.05206 | kr.4,026.03 |
| 1.000 | kr.7.66772 | kr.7,667.72 |
| 2.500 | kr.7.18794 | kr.17,969.85 |
| Unit Price without VAT: | kr.12.49000 |
|---|---|
| Unit Price with VAT: | kr.15.61250 |


