
50.625 PA/RSW | |
---|---|
DigiKey Part Number | 2291-50.625PA/RSW-ND |
Manufacturer | |
Manufacturer Product Number | 50.625 PA/RSW |
Description | CABLE GLAND 8-16.99MM M25 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M25x1.5 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.315" (8.00mm) | |
Outside Cable Diameter (Max) | 0.669" (16.99mm) | |
Thread Size | M25x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Sealing Ring | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.13.70000 | kr.13.70 |
10 | kr.11.62900 | kr.116.29 |
25 | kr.10.90040 | kr.272.51 |
50 | kr.10.37960 | kr.518.98 |
100 | kr.9.88350 | kr.988.35 |
250 | kr.9.26412 | kr.2,316.03 |
500 | kr.8.82188 | kr.4,410.94 |
1.000 | kr.8.40077 | kr.8,400.77 |
2.500 | kr.7.87518 | kr.19,687.95 |
Unit Price without VAT: | kr.13.70000 |
---|---|
Unit Price with VAT: | kr.17.12500 |