
50.616 M/EMVD | |
|---|---|
DigiKey Part Number | 2291-50.616M/EMVD-ND |
Manufacturer | |
Manufacturer Product Number | 50.616 M/EMVD |
Description | CABLE GLAND 5-9MM M16 BRASS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M16x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.197" (5.00mm) | |
Outside Cable Diameter (Max) | 0.354" (9.00mm) | |
Thread Size | M16x1.5 | |
Thread Length | 0.197" (5.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | O-Ring, Seal | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.68.50000 | kr.68.50 |
| 10 | kr.58.19200 | kr.581.92 |
| 25 | kr.54.54880 | kr.1,363.72 |
| 50 | kr.51.94440 | kr.2,597.22 |
| 100 | kr.49.46510 | kr.4,946.51 |
| 300 | kr.45.77737 | kr.13,733.21 |
| 500 | kr.44.15824 | kr.22,079.12 |
| 1.000 | kr.42.05323 | kr.42,053.23 |
| Unit Price without VAT: | kr.68.50000 |
|---|---|
| Unit Price with VAT: | kr.85.62500 |


