
50.612 PA/FL | |
|---|---|
DigiKey Part Number | 2291-50.612PA/FL-ND |
Manufacturer | |
Manufacturer Product Number | 50.612 PA/FL |
Description | CABLE GLAND 3-6.5MM M12 POLYAMID |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M12x1.5 Gray |
Datasheet | Datasheet |
Category | Thread Size M12x1.5 |
Manufacturer Jacob GmbH | Thread Length 0.315" (8.00mm) |
Series | Material Polyamide (PA6), Nylon 6 |
Packaging Bag | Includes Sealing Ring |
Part Status Active | Color Gray |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.118" (3.00mm) | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Max) 0.256" (6.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.89000 | kr.9.89 |
| 10 | kr.8.42000 | kr.84.20 |
| 25 | kr.7.89200 | kr.197.30 |
| 50 | kr.7.51420 | kr.375.71 |
| 100 | kr.7.15530 | kr.715.53 |
| 300 | kr.6.62130 | kr.1,986.39 |
| 500 | kr.6.38692 | kr.3,193.46 |
| 1.000 | kr.6.08196 | kr.6,081.96 |
| 2.500 | kr.5.70133 | kr.14,253.32 |
| Unit Price without VAT: | kr.9.89000 |
|---|---|
| Unit Price with VAT: | kr.12.36250 |

