Cable Gland Polyamide (PA6), Nylon 6 1/2" NPT Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50.11213PA/SW

DigiKey Part Number
2291-50.11213PA/SW-ND
Manufacturer
Manufacturer Product Number
50.11213PA/SW
Description
CABLE GLAND 6-12MM 1/2" NPT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA6), Nylon 6 1/2" NPT Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
1/2" NPT
Manufacturer
Jacob GmbH
Thread Length
0.571" (14.50mm)
Series
Material
Polyamide (PA6), Nylon 6
Packaging
Bag
Includes
Sealing Ring
Part Status
Active
Color
Black
Type
Cable Gland
Ingress Protection
IP68 - Dust Tight, Waterproof
Outside Cable Diameter (Min)
0.236" (6.00mm)
Operating Temperature
-40°C ~ 100°C
Outside Cable Diameter (Max)
0.472" (12.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 879
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.7.95000kr.7.95
10kr.6.76300kr.67.63
25kr.6.34080kr.158.52
50kr.6.03700kr.301.85
100kr.5.74850kr.574.85
300kr.5.31943kr.1,595.83
500kr.5.13108kr.2,565.54
1.000kr.4.88609kr.4,886.09
2.500kr.4.58025kr.11,450.63
Manufacturers Standard Package
Unit Price without VAT:kr.7.95000
Unit Price with VAT:kr.9.93750