Cable Gland Polyamide (PA6), Nylon 6 1/2" NPT Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50.112 PA/SW

DigiKey Part Number
2291-50.112PA/SW-ND
Manufacturer
Manufacturer Product Number
50.112 PA/SW
Description
CABLE GLAND 10-14MM 1/2" NPT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA6), Nylon 6 1/2" NPT Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
1/2" NPT
Manufacturer
Jacob GmbH
Thread Length
0.591" (15.00mm)
Series
Material
Polyamide (PA6), Nylon 6
Packaging
Bag
Includes
Sealing Ring
Part Status
Active
Color
Black
Type
Cable Gland
Ingress Protection
IP68 - Dust Tight, Waterproof
Outside Cable Diameter (Min)
0.394" (10.00mm)
Operating Temperature
-40°C ~ 100°C
Outside Cable Diameter (Max)
0.551" (14.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 69
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.8.59000kr.8.59
10kr.7.29500kr.72.95
25kr.6.83560kr.170.89
50kr.6.50880kr.325.44
100kr.6.19720kr.619.72
300kr.5.73440kr.1,720.32
500kr.5.53118kr.2,765.59
1.000kr.5.26716kr.5,267.16
2.500kr.4.93747kr.12,343.68
Manufacturers Standard Package
Unit Price without VAT:kr.8.59000
Unit Price with VAT:kr.10.73750