
50.134 PA | |
|---|---|
DigiKey Part Number | 2291-50.134PA-ND |
Manufacturer | |
Manufacturer Product Number | 50.134 PA |
Description | CABLE GLAND 14-18.01MM 3/4" NPT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 3/4" NPT Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.551" (14.00mm) | |
Outside Cable Diameter (Max) | 0.709" (18.01mm) | |
Thread Size | 3/4" NPT | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Sealing Ring | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.41000 | kr.9.41 |
| 10 | kr.7.97400 | kr.79.74 |
| 25 | kr.7.47520 | kr.186.88 |
| 50 | kr.7.11800 | kr.355.90 |
| 100 | kr.6.77820 | kr.677.82 |
| 250 | kr.6.35340 | kr.1,588.35 |
| 500 | kr.6.05004 | kr.3,025.02 |
| 1.000 | kr.5.76122 | kr.5,761.22 |
| 2.500 | kr.5.40063 | kr.13,501.57 |
| Unit Price without VAT: | kr.9.41000 |
|---|---|
| Unit Price with VAT: | kr.11.76250 |

