
10.2015 PAV7035 | |
---|---|
DigiKey Part Number | 2291-10.2015PAV7035-ND |
Manufacturer | |
Manufacturer Product Number | 10.2015 PAV7035 |
Description | SCREW PLUG M20X1,5 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hole Plug, Threaded For Cable Entry Opening |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Hole Plug, Threaded | |
For Use With/Related Products | Cable Entry Opening | |
Material | Polyamide (PA6), Nylon 6 | |
Features | M20 Thread, IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.48000 | kr.4.48 |
10 | kr.3.80200 | kr.38.02 |
25 | kr.3.56360 | kr.89.09 |
50 | kr.3.39200 | kr.169.60 |
100 | kr.3.23010 | kr.323.01 |
300 | kr.2.98860 | kr.896.58 |
500 | kr.2.88268 | kr.1,441.34 |
1.000 | kr.2.74502 | kr.2,745.02 |
2.500 | kr.2.57313 | kr.6,432.82 |
Unit Price without VAT: | kr.4.48000 |
---|---|
Unit Price with VAT: | kr.5.60000 |