
LM4040DECT-2.0 | |
---|---|
DigiKey Part Number | 497-LM4040DECT-2.0TR-ND - Tape & Reel (TR) 497-LM4040DECT-2.0CT-ND - Cut Tape (CT) 497-LM4040DECT-2.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040DECT-2.0 |
Description | IC VREF SHUNT 2.048V 5TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.048V V ±1% 15 mA SOT-323-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 70ppm/°C | |
Noise - 0.1Hz to 10Hz | 10µVp-p | |
Noise - 10Hz to 10kHz | 95µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 12 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SOT-323-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.61000 | kr.4.61 |
10 | kr.3.25800 | kr.32.58 |
25 | kr.2.92880 | kr.73.22 |
100 | kr.2.56260 | kr.256.26 |
250 | kr.2.38848 | kr.597.12 |
500 | kr.2.28340 | kr.1,141.70 |
1.000 | kr.2.19699 | kr.2,196.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.1.83452 | kr.5,503.56 |
Unit Price without VAT: | kr.4.61000 |
---|---|
Unit Price with VAT: | kr.5.76250 |