
| JA3D-C1001404 | |
|---|---|
| DigiKey Part Number | 2646-JA3D-C1001404-ND | 
| Manufacturer | |
| Manufacturer Product Number | JA3D-C1001404 | 
| Description | PLA 3100, NAT, 2.85MM, .75KG | 
| Customer Reference | |
| Detailed Description | 3D Printing Filament Natural PLA (Polylactide) 0.112" (2.85mm) 1.653 lb (750.0 g) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Jabil Inc. | |
| Series | ||
| Packaging | Spool | |
| Part Status | Discontinued at Digi-Key | |
| Filament Material | PLA (Polylactide) | |
| Color | Natural | |
| Filament Diameter | 0.112" (2.85mm) | |
| Weight | 1.653 lb (750.0 g) | |
| Tensile Strength | 47Mpa | |
| Flex Strength | 83Mpa | |
| Density | 1.24g/cm³ | |
| Operating Temperature | - | |
| Features | - | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark