JA3D-C1001252 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Lumas AM Polymers
In Stock: 25
Unit Price: kr.571.26000
Datasheet
MFG_JA3D-C1001252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JA3D-C1001252

DigiKey Part Number
2646-JA3D-C1001252-ND
Manufacturer
Manufacturer Product Number
JA3D-C1001252
Description
PETG 0800 ESD, 2.85MM, 0.75KG SP
Customer Reference
Detailed Description
3D Printing Filament PETG (Polyethylene Terephthalate Glycol-modified) 0.112" (2.85mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jabil Inc.
Series
-
Packaging
Box
Part Status
Discontinued at Digi-Key
Filament Material
PETG (Polyethylene Terephthalate Glycol-modified)
Color
-
Filament Diameter
0.112" (2.85mm)
Tensile Strength
-
Flex Strength
-
Density
-
Operating Temperature
-
Features
ESD Safe
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes