



JA3D-C1001084 | |
|---|---|
DigiKey Part Number | 2646-JA3D-C1001084-ND |
Manufacturer | |
Manufacturer Product Number | JA3D-C1001084 |
Description | PETG 0800 ESD, 1.75MM, 1 KG SPOO |
Customer Reference | |
Detailed Description | 3D Printing Filament Black PETG (Polyethylene Terephthalate Glycol-modified) 0.070" (1.75mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jabil Inc. | |
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Filament Material | PETG (Polyethylene Terephthalate Glycol-modified) | |
Color | Black | |
Filament Diameter | 0.070" (1.75mm) | |
Tensile Strength | - | |
Flex Strength | - | |
Density | 1.28g/cm³ | |
Operating Temperature | 260°C ~ 280°C | |
Features | ESD Safe |


