MFR Recommended




JA3D-C1001058 | |
|---|---|
DigiKey Part Number | 2646-JA3D-C1001058-ND |
Manufacturer | |
Manufacturer Product Number | JA3D-C1001058 |
Description | PC 1500 FR, 1.75MM, 1KG SPOOL |
Customer Reference | |
Detailed Description | 3D Printing Filament Natural PC (Polycarbonate) 0.070" (1.75mm) |
Datasheet | Datasheet |
Category | Tensile Strength 61Mpa |
Manufacturer Jabil Inc. | Flex Strength 93.9Mpa |
Packaging Spool | Density 1.18g/cm³ |
Part Status Discontinued at DigiKey | Operating Temperature 285°C ~ 305°C |
Filament Material PC (Polycarbonate) | Features Flame-Retardant, Wear & Friction |
Color Natural | Base Product Number |
Filament Diameter 0.070" (1.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JA3D-C1001058 | Lumas AM Polymers | 24 | 6130-JA3D-C1001058-ND | kr.428.20000 | MFR Recommended |


