


DK04009JS | |
|---|---|
DigiKey Part Number | 3534-DK04009JS-ND |
Manufacturer | |
Manufacturer Product Number | DK04009JS |
Description | DRILL BIT CARBIDE 4MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Drill Bit Carbide 0.157" (4.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jabil Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | End Mill, Radius | |
Diameter - Bit | 0.157" (4.00mm) | |
Diameter - Shank | 0.236" (6.00mm) | |
Material | Carbide | |
Number of Flutes | 2 | |
Flute Radius | 0.2mm | |
Length - Flute | 12.0mm | |
Length - Overall | 50.0mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.139.72000 | kr.139.72 |
| Unit Price without VAT: | kr.139.72000 |
|---|---|
| Unit Price with VAT: | kr.174.65000 |

