Image for ZY250 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZY250

DigiKey Part Number
ZY250-ND
Manufacturer
Manufacturer Product Number
ZY250
Description
HEX STANDOFF M8 BRASS 20MM
Customer Reference
Detailed Description
Hex Standoff Threaded M8 Brass 0.787" (20.00mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Obsolete
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.512" (13.00mm) Hex
Between Board Height
0.787" (20.00mm)
Length - Overall
1.260" (32.00mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable