
VUO98-12NO7 | |
|---|---|
DigiKey Part Number | VUO98-12NO7-ND |
Manufacturer | |
Manufacturer Product Number | VUO98-12NO7 |
Description | BRIDGE RECT 3P 1.2KV ECO-PAC2 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1.2 kV Chassis Mount ECO-PAC2 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.14 V @ 40 A |
Manufacturer IXYS | Current - Reverse Leakage @ Vr 100 µA @ 1200 V |
Packaging Box | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Chassis Mount |
Diode Type Three Phase | Package / Case ECO-PAC2 |
Technology Standard | Supplier Device Package ECO-PAC2 |
Voltage - Peak Reverse (Max) 1.2 kV | Base Product Number |
Current - Average Rectified (Io) 100 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.212.77000 | kr.212.77 |
| 25 | kr.141.57720 | kr.3,539.43 |
| 100 | kr.125.19280 | kr.12,519.28 |
| Unit Price without VAT: | kr.212.77000 |
|---|---|
| Unit Price with VAT: | kr.265.96250 |

