
Category | Voltage - Forward (Vf) (Max) @ If 1.04 V @ 15 A |
Manufacturer IXYS | Current - Reverse Leakage @ Vr 40 µA @ 1600 V |
Packaging Box | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Mounting Type QC Terminal |
Diode Type Three Phase | Package / Case 5-Square, FO-B |
Technology Standard | Supplier Device Package FO-B |
Voltage - Peak Reverse (Max) 1.6 kV | Base Product Number |
Current - Average Rectified (Io) 27 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.134.28000 | kr.134.28 |
| 50 | kr.79.72560 | kr.3,986.28 |
| 100 | kr.74.49310 | kr.7,449.31 |
| 500 | kr.69.83662 | kr.34,918.31 |
| Unit Price without VAT: | kr.134.28000 |
|---|---|
| Unit Price with VAT: | kr.167.85000 |

