Bridge Rectifier Three Phase Standard 1.8 kV Chassis Mount V1-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VUO34-18NO1

DigiKey Part Number
VUO34-18NO1-ND
Manufacturer
Manufacturer Product Number
VUO34-18NO1
Description
BRIDGE RECT 3P 1.8KV 36A V1-A
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Three Phase Standard 1.8 kV Chassis Mount V1-A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Box
Part Status
Active
Diode Type
Three Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1.8 kV
Current - Average Rectified (Io)
36 A
Voltage - Forward (Vf) (Max) @ If
1.13 V @ 50 A
Current - Reverse Leakage @ Vr
20 µA @ 1800 V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
V1-A
Supplier Device Package
V1-A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Factory Stock: 24
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.226.14000kr.226.14
24kr.152.64833kr.3,663.56
120kr.148.26183kr.17,791.42
Manufacturers Standard Package
Unit Price without VAT:kr.226.14000
Unit Price with VAT:kr.282.67500