
VUO28-12NO7 | |
|---|---|
DigiKey Part Number | VUO28-12NO7-ND |
Manufacturer | |
Manufacturer Product Number | VUO28-12NO7 |
Description | BRIDGE RECT 3P 1.2KV 28A ECOPAC1 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1.2 kV Chassis Mount ECO-PAC1 |
Datasheet | Datasheet |
EDA/CAD Models | VUO28-12NO7 Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 10 A |
Manufacturer IXYS | Current - Reverse Leakage @ Vr 300 µA @ 1200 V |
Packaging Box | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Chassis Mount |
Diode Type Three Phase | Package / Case ECO-PAC1 |
Technology Standard | Supplier Device Package ECO-PAC1 |
Voltage - Peak Reverse (Max) 1.2 kV | Base Product Number |
Current - Average Rectified (Io) 28 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.148.93000 | kr.148.93 |
| 25 | kr.96.15240 | kr.2,403.81 |
| 100 | kr.83.64490 | kr.8,364.49 |
| 500 | kr.79.70332 | kr.39,851.66 |
| Unit Price without VAT: | kr.148.93000 |
|---|---|
| Unit Price with VAT: | kr.186.16250 |

