
VUM25-05E | |
|---|---|
DigiKey Part Number | VUM25-05E-ND |
Manufacturer | |
Manufacturer Product Number | VUM25-05E |
Description | BRIDGE RECT 3P 600V 40A V1A-PAK |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase (PFC Module) Standard 600 V Chassis Mount V1A-PAK |
Category | Voltage - Forward (Vf) (Max) @ If 1.65 V @ 22 A |
Manufacturer IXYS | Current - Reverse Leakage @ Vr 1.5 mA @ 600 V |
Packaging Box | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Chassis Mount |
Diode Type Three Phase (PFC Module) | Package / Case V1A-PAK |
Technology Standard | Supplier Device Package V1A-PAK |
Voltage - Peak Reverse (Max) 600 V | Base Product Number |
Current - Average Rectified (Io) 40 A |

