
VUE75-06NO7 | |
|---|---|
DigiKey Part Number | VUE75-06NO7-ND |
Manufacturer | |
Manufacturer Product Number | VUE75-06NO7 |
Description | BRIDGE RECT 3P 600V 86A ECO-PAC1 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 600 V Chassis Mount ECO-PAC1 |
Datasheet | Datasheet |
EDA/CAD Models | VUE75-06NO7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 86 A | |
Voltage - Forward (Vf) (Max) @ If | 1.57 V @ 30 A | |
Current - Reverse Leakage @ Vr | 250 µA @ 600 V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | ECO-PAC1 | |
Supplier Device Package | ECO-PAC1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.148.86000 | kr.148.86 |
| 25 | kr.96.10920 | kr.2,402.73 |
| 100 | kr.83.60620 | kr.8,360.62 |
| 500 | kr.79.66134 | kr.39,830.67 |
| Unit Price without VAT: | kr.148.86000 |
|---|---|
| Unit Price with VAT: | kr.186.07500 |






