
VBO40-12NO6 | |
|---|---|
DigiKey Part Number | VBO40-12NO6-ND |
Manufacturer | |
Manufacturer Product Number | VBO40-12NO6 |
Description | BRIDGE RECT 1P 1.2KV 40A SOT227B |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1.2 kV Chassis Mount SOT-227B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.2 kV | |
Current - Average Rectified (Io) | 40 A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 20 A | |
Current - Reverse Leakage @ Vr | 40 µA @ 1200 V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.194.13000 | kr.194.13 |
| 10 | kr.142.14300 | kr.1,421.43 |
| 100 | kr.115.55920 | kr.11,555.92 |
| Unit Price without VAT: | kr.194.13000 |
|---|---|
| Unit Price with VAT: | kr.242.66250 |

