


BZT52C4V7-13-F | |
|---|---|
DigiKey Part Number | BZT52C4V7-13FDITR-ND - Tape & Reel (TR) BZT52C4V7-13FDICT-ND - Cut Tape (CT) BZT52C4V7-13FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C4V7-13-F |
Description | DIODE ZENER 4.7V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW ±6% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C4V7-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.25600 | kr.2.56 |
| 100 | kr.0.21760 | kr.21.76 |
| 500 | kr.0.19200 | kr.96.00 |
| 1.000 | kr.0.16640 | kr.166.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.14720 | kr.1,472.00 |
| 20.000 | kr.0.14325 | kr.2,865.00 |
| 30.000 | kr.0.12950 | kr.3,885.00 |
| 50.000 | kr.0.12640 | kr.6,320.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |











