
MMO74-16IO6 | |
|---|---|
DigiKey Part Number | MMO74-16IO6-ND |
Manufacturer | |
Manufacturer Product Number | MMO74-16IO6 |
Description | SCR MODULE 1.6KV 53A SOT-227-4 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | SCR Module 1.6 kV 53 A 1-Phase Controller - All SCRs Chassis Mount SOT-227-4, miniBLOC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Structure | 1-Phase Controller - All SCRs | |
Number of SCRs, Diodes | 2 SCRs | |
Voltage - Off State | 1.6 kV | |
Current - On State (It (AV)) (Max) | 34 A | |
Current - On State (It (RMS)) (Max) | 53 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 100 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 600A, 640A | |
Current - Hold (Ih) (Max) | 100 mA | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.209.22000 | kr.209.22 |
| 10 | kr.156.60400 | kr.1,566.04 |
| Unit Price without VAT: | kr.209.22000 |
|---|---|
| Unit Price with VAT: | kr.261.52500 |

