
MMIX4B22N300 | |
|---|---|
DigiKey Part Number | MMIX4B22N300-ND |
Manufacturer | |
Manufacturer Product Number | MMIX4B22N300 |
Description | IGBT ARR FBRIDGE 3000V 38A 24SMD |
Manufacturer Standard Lead Time | 75 Weeks |
Customer Reference | |
Detailed Description | IGBT Array Full Bridge 3000 V 38 A 150 W Surface Mount 24-SMPD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Configuration | Full Bridge | |
Voltage - Collector Emitter Breakdown (Max) | 3000 V | |
Current - Collector (Ic) (Max) | 38 A | |
Power - Max | 150 W | |
Vce(on) (Max) @ Vge, Ic | 2.7V @ 15V, 22A | |
Current - Collector Cutoff (Max) | 35 µA | |
Input Capacitance (Cies) @ Vce | 2.2 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SMD Module, 9 Leads | |
Supplier Device Package | 24-SMPD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.661.58000 | kr.661.58 |
| 20 | kr.508.62650 | kr.10,172.53 |
| Unit Price without VAT: | kr.661.58000 |
|---|---|
| Unit Price with VAT: | kr.826.97500 |

